
DB31 | ||
---|---|---|
Digi-Key Part Number | 2796-DB31TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DB31 | |
Description | DIAC DO35 30V 34V 2A 100C 0.15W | |
Detailed Description | Diac/Sidac Thyristor 30 ~ 34V DO-35 | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DB31 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Diotec Semiconductor | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Voltage - Breakover | 30 ~ 34V | |
Current - Breakover | 200 µA | |
Current - Peak Output | 2 A | |
Operating Temperature | -50°C ~ 100°C (TJ) | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-35 |
Resource Type | Link |
---|---|
Datasheets | DB3x Datasheet |
CAD Models | DB31 Models |
EDA Models | DB31 Models |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8541.30.0000 |
Attribute | Description |
---|---|
Other Names | 2796-DB31TR |
Standard Package | 10,000 |