ZMD1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR100-04LLD

Digi-Key Part Number
2796-BR100-04LLDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR100-04LLD
Description
DIAC DO-213AA 35V 45V
Detailed Description
Diac/Sidac Thyristor 35 ~ 45V DO-213AA, MINI-MELF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diotec Semiconductor
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Voltage - Breakover
35 ~ 45V
Current - Breakover
50 µA
Current - Peak Output
2 A
Operating Temperature
-50°C ~ 100°C (TJ)
Package / Case
DO-213AA
Supplier Device Package
DO-213AA, MINI-MELF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS8542.30.0000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.04200$105.00