SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2BZX84C5V1

Digi-Key Part Number
2796-2BZX84C5V1TR-ND - Tape & Reel (TR)
Manufacturer
Diotec Semiconductor
Manufacturer Product Number
2BZX84C5V1
Supplier
Description
ZENER SOT-23 5.1V 0.3W 5%
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% SOT-23-3 (TO-236)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diotec Semiconductor
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
5.1 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS8541.10.0000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.03490$104.70

Other Suppliers on Digi-Key

30,000In Stock
Shipped by DComponents
Additional Resources
AttributeDescription
Other Names
2721-2BZX84C5V1
2796-2BZX84C5V1TR
Standard Package3,000