SK32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ8.0

Digi-Key Part Number
2796-1.5SMCJ8.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMCJ8.0
Description
TVS DIODE 8VWM 15VC SMC/DO-214AB
Detailed Description
15V Clamp 100A Ipp Tvs Diode Surface Mount SMC/DO-214AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Type
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.9V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Package / Case
DO-214AB, SMC
Supplier Device Package
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS8541.10.0000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.24150$724.50
Additional Resources
AttributeDescription
Other Names2796-1.5SMCJ8.0TR
Standard Package3,000