SOT23F Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP05120HFFTA

Digi-Key Part Number
ZXTP05120HFFTR-ND - Tape & Reel (TR)
ZXTP05120HFFCT-ND - Cut Tape (CT)
ZXTP05120HFFDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
ZXTP05120HFFTA
Supplier
Description
TRANS PNP DARL 120V 1A SOT23F-3
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 120 V 1 A 150MHz 1.5 W Surface Mount SOT-23F
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Darlington
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
2V @ 2mA, 2A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
3000 @ 1A, 5V
Power - Max
1.5 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-3 Flat Leads
Supplier Device Package
SOT-23F
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.51700$5.17
100$0.38580$38.58
500$0.30316$151.58
1,000$0.23426$234.26
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.21359$640.77
6,000$0.19981$1,198.86
15,000$0.19500$2,925.00
Additional Resources
AttributeDescription
Other Names
ZXTP05120HFFTR
ZXTP05120HFFDKR
ZXTP05120HFFCT
Standard Package3,000