USD

SOT89-3
ZXMN3A01ZTA
Digi-Key Part Number
ZXMN3A01ZTADITR-ND - Tape & Reel (TR)
ZXMN3A01ZTADICT-ND - Cut Tape (CT)
ZXMN3A01ZTADIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
ZXMN3A01ZTA
Supplier
Description
MOSFET N-CH 30V 3.3A SOT89
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
N-Channel 2.2A (Ta) 970mW (Ta) Surface Mount SOT-89
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
2.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
120mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
970mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-89
Package / Case
TO-243AA
Drain to Source Voltage (Vdss)
30 V
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
186 pF @ 25 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

800 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.44000$0.44
10$0.37900$3.79
25$0.35360$8.84
100$0.26260$26.26
250$0.24948$62.37
500$0.20504$102.52
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesZXMN3A01ZTADITR
Standard Package1,000