
ZXMN2069FTA | ||
---|---|---|
Digi-Key Part Number | 981-ZXMN2069FTA-CHP - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ZXMN2069FTA | |
Description | MOSFET N-CH SOT23-3 | |
Detailed Description | N-Channel 1.4A (Ta) Surface Mount SOT-23-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Mounting Type | ||
Supplier Device Package | SOT-23-3 | |
Package / Case |
Resource Type | Link |
---|---|
Datasheets | ZXMN6A07F |
Environmental Information | Diodes Environmental Compliance Cert |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12400 | $372.00 |
Attribute | Description |
---|---|
Other Names | ZXMN2069FCT |
Standard Package | 3,000 |