USD

SOT-23

ZXCT1109SA-7

Digi-Key Part Number
ZXCT1109SA-7DITR-ND - Tape & Reel (TR)
ZXCT1109SA-7DICT-ND - Cut Tape (CT)
ZXCT1109SA-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
ZXCT1109SA-7
Supplier
Description
IC CURR MONITOR HIGH SIDE SOT23
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
Current Monitor Regulator High-Side - SOT-23
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
-
Voltage - Input
2.5V ~ 36V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.87000$0.87
10$0.78200$7.82
25$0.74200$18.55
100$0.60950$60.95
250$0.56976$142.44
500$0.50350$251.75
1,000$0.39750$397.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.37500$1,125.00
Additional Resources
AttributeDescription
Other Names
ZXCT1109SA-7DITR
ZXCT1109SA7
Standard Package3,000