ZXCT1081E5TA

DigiKey Part Number
ZXCT1081E5TR-ND - Tape & Reel (TR)
ZXCT1081E5CT-ND - Cut Tape (CT)
ZXCT1081E5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT1081E5TA
Description
IC CURRENT MONITOR 3% SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 1mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3%
Voltage - Input
3V ~ 40V
Current - Output
1mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.50000$1.50
10$1.34500$13.45
25$1.27680$31.92
100$1.04880$104.88
250$0.98044$245.11
500$0.86642$433.21
1,000$0.68402$684.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63842$1,915.26
6,000$0.60650$3,639.00
15,000$0.58370$8,755.50
Manufacturers Standard Package