


ZR431ZTA | ||
---|---|---|
Digi-Key Part Number | ZR431ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZR431ZTA | |
Description | IC VREF SHUNT PREC ADJ SC-62 | |
Detailed Description | Voltage Reference IC V SOT-89-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Diodes Incorporated | |
Series | - | |
Package | Digi-Reel® | |
Product Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ZR431(C,F,G) |
Environmental Information | Diodes Environmental Compliance Cert |
HTML Datasheet | ZR431(C,F,G) |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | ZR431Z ZR431ZTR ZR431ZDKR-NDR ZR431ZCT ZR431ZDKR |
Standard Package | 1,000 |