ZR431C01STOB is Obsolete and no longer manufactured.
Similar

ZR431C01STOB | ||
---|---|---|
Digi-Key Part Number | ZR431C01STOB-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ZR431C01STOB | |
Description | IC VREF SHUNT ADJ 1% TO92 | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±1% 100 mA TO-92 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Diodes Incorporated | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 20 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 55ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ZR431(C,F,G) |
Environmental Information | Diodes Environmental Compliance Cert |
HTML Datasheet | ZR431(C,F,G) |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 1,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LM431AIZ/NOPB | Texas Instruments | 14,272 | LM431AIZ/NOPB-ND | $1.32000 | Similar |