USD

SOT-223-8
SOT-223-8
SM-8, SOT223-8 Top

ZDT6790TA

Digi-Key Part Number
ZDT6790TR-ND - Tape & Reel (TR)
ZDT6790CT-ND - Cut Tape (CT)
ZDT6790DKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
ZDT6790TA
Supplier
Description
TRANS NPN/PNP 45V/40V 2A SM8
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Bipolar (BJT) Transistor Array NPN, PNP 45V, 40V 2A 150MHz, 100MHz 2.75W Surface Mount SM-8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN, PNP
Current - Collector (Ic) (Max)
2A
Voltage - Collector Emitter Breakdown (Max)
45V, 40V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 1A / 750mV @ 50mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 1A, 2V / 300 @ 10mA, 2V
Power - Max
2.75W
Frequency - Transition
150MHz, 100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-223-8
Supplier Device Package
SM-8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.29.0075
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.20000$1.20
10$1.06900$10.69
25$1.01520$25.38
100$0.83380$83.38
500$0.68878$344.39
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.54378$543.78
2,000$0.51300$1,026.00
Additional Resources
AttributeDescription
Other Names
ZDT6790TR
ZDT6790TR-NDR
Standard Package1,000