P4SMAJ40ADF-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1MDF-13

DigiKey Part Number
US1MDF-13DITR-ND - Tape & Reel (TR)
US1MDF-13DICT-ND - Cut Tape (CT)
US1MDF-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1MDF-13
Description
DIODE STANDARD 1000V 1A DFLAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount D-Flat
Datasheet
 Datasheet
EDA/CAD Models
US1MDF-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
D-Flat
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,276
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.26300$2.63
100$0.21540$21.54
500$0.16214$81.07
1,000$0.13540$135.40
2,000$0.12831$256.62
5,000$0.11478$573.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08686$868.60
20,000$0.08663$1,732.60
Manufacturers Standard Package