SMAJ48CAQ-13-F | |
---|---|
DigiKey Part Number | 31-SMAJ48CAQ-13-FTR-ND - Tape & Reel (TR) 31-SMAJ48CAQ-13-FCT-ND - Cut Tape (CT) 31-SMAJ48CAQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48CAQ-13-F |
Description | TRANSIENT VOLTAGE SUPPRESSOR SMA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.31900 | $3.19 |
100 | $0.19130 | $19.13 |
500 | $0.17714 | $88.57 |
1,000 | $0.12045 | $120.45 |
2,000 | $0.11089 | $221.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10628 | $531.40 |
10,000 | $0.09565 | $956.50 |
25,000 | $0.09424 | $2,356.00 |
50,000 | $0.09038 | $4,519.00 |