SDM40E20LC-7-79 is Obsolete and no longer manufactured.
Similar
SDM40E20LC-7-79 | ||
---|---|---|
Digi-Key Part Number | 31-SDM40E20LC-7-79TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SDM40E20LC-7-79 | |
Description | DIODE ARRAY SCHOTTKY 20V SOT23-3 | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Diodes Incorporated | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 310 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Diodes Environmental Compliance Cert |
PCN Obsolescence/ EOL | Mult Dev EOL 28/May/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 31-SDM40E20LC-7-79TR |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
SDM40E20LC-7 | Diodes Incorporated | 199,633 | SDM40E20LC-7DICT-ND | $0.41000 | Similar |