S1613A-40.0000(T) | ||
---|---|---|
Digi-Key Part Number | S1613A-40.0000(T)-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S1613A-40.0000(T) | |
Description | XTAL OSC XO 40.0000MHZ LVCMOS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $1.30547 | $1,305.47 |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 100µA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FN Series 3.3V, (S1613) |
Environmental Information | Diodes Environmental Compliance Cert |
HTML Datasheet | FN Series 3.3V, (S1613) |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 1,000 |