PT8A2514APE

DigiKey Part Number
PT8A2514APE-ND
Manufacturer
Manufacturer Product Number
PT8A2514APE
Description
IC TOASTER TIMER CONTROLLER 8DIP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Timer Control IC 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
PT8A2514APE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Diodes Incorporated
Series
-
Package
Tube
Product Status
Active
Type
Timer Control
Voltage - Supply
3.5V ~ 5.5V
Operating Temperature
0°C ~ 85°C (TA)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QuantityUnit PriceExt Price
50$0.75460$37.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package50