USD

128-LQFP-(14x14)
PI7C9X2G304SLBFDEX
Digi-Key Part Number
PI7C9X2G304SLBFDEXDITR-ND - Tape & Reel (TR)
PI7C9X2G304SLBFDEXDICT-ND - Cut Tape (CT)
PI7C9X2G304SLBFDEXDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
PI7C9X2G304SLBFDEX
Supplier
Description
IC INTERFACE SPECIALIZED 128LQFP
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Packet Switch, 3-Port/4-Lane Interface 128-LQFP (14x14)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Packet Switch, 3-Port/4-Lane
Interface
PCI Express
Voltage - Supply
-
Package / Case
128-LQFP Exposed Pad
Supplier Device Package
128-LQFP (14x14)
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,778 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
PI7C9X2G304SLBFDEX-ND
PI7C9X2G304SLBFDEXDITR
Standard Package1,000