USD

cms-photo-not-available
PI6CG33602CZLAIEX
Digi-Key Part Number
31-PI6CG33602CZLAIEXTR-ND - Tape & Reel (TR)
31-PI6CG33602CZLAIEXCT-ND - Cut Tape (CT)
31-PI6CG33602CZLAIEXDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
PI6CG33602CZLAIEX
Supplier
Description
CLOCK GENERATOR,W-QFN5050-40,T&R
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Generator
PLL
Yes
Input
CMOS, Crystal
Output
CMOS, HCSL
Ratio - Input:Output
1:6
Frequency - Max
100MHz
Divider/Multiplier
No/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (5x5)
Number of Circuits
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,500 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names31-PI6CG33602CZLAIEXTR
Standard Package3,500