PI4MSD5V9543BLEX is available for purchase but is not normally stocked.
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

PI4MSD5V9543BLEX | ||
---|---|---|
Digi-Key Part Number | PI4MSD5V9543BLEX-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PI4MSD5V9543BLEX | |
Description | IC BUS SWITCH 2 X 1:2 14TSSOP | |
Detailed Description | Bus Switch 2 x 1:2 14-TSSOP | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Diodes Incorporated | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Diodes Environmental Compliance Cert |
PCN Assembly/Origin | Assembly Site Addition 31/Oct/2016 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 2,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
PI4MSD5V9543ALEX | Diodes Incorporated | 5,626 | PI4MSD5V9543ALEXDICT-ND | $1.66000 | Parametric Equivalent |
LM8327JGR8/NOPB | Texas Instruments | 14,000 | LM8327JGR8/NOPB-ND | $2.37000 | Similar |
AMC6821SDBQG4 | Texas Instruments | 0 | AMC6821SDBQG4-ND | $0.00000 | Similar |
AD9985ABSTZ-110 | Rochester Electronics, LLC | 20,001 | 2156-AD9985ABSTZ-110-ND | $20.46000 | Similar |
AD9888KSZ-140 | Analog Devices Inc. | 44 | 505-AD9888KSZ-140-ND | $24.84000 | Similar |