16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3CH480LE+DLX

Digi-Key Part Number
PI3CH480LE+DLXDI-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
PI3CH480LE+DLX
Supplier
Description
IC MUX/DEMUX 4 X 2:1 16TSSOP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.36273$906.83
Additional Resources
AttributeDescription
Other NamesPI3CH480LE+DLXDI
Standard Package2,500