USD

DO-204AC, DO-15, Axial

P6KE6V8CA-T

Digi-Key Part Number
P6KE6V8CADITR-ND - Tape & Reel (TR)
P6KE6V8CADICT-ND - Cut Tape (CT)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
P6KE6V8CA-T
Supplier
Description
TVS DIODE 5.8VWM 10.5VC DO15
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
10.5V Clamp 57A Ipp Tvs Diode Through Hole DO-15
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
57A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-15
Bidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.18926$757.04
8,000$0.18537$1,482.96
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.53000$0.53
10$0.45800$4.58
100$0.34190$34.19
500$0.26862$134.31
1,000$0.20757$207.57
2,000$0.18926$378.52
Additional Resources
AttributeDescription
Other Names
P6KE6.8CA-T
P6KE6.8CADITR
P6KE6.8CADITR-ND
P6KE6.8CATR
P6KE6.8CATR-ND
P6KE6V8CADITR
P6KE6V8CAT
Standard Package4,000