



MMBF170-7-F | ||
---|---|---|
Digi-Key Part Number | MMBF170-FDITR-ND - Tape & Reel (TR) MMBF170-FDICT-ND - Cut Tape (CT) MMBF170-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBF170-7-F | |
Description | MOSFET N-CH 60V 500MA SOT23-3 | |
Manufacturer Standard Lead Time | 43 Weeks | |
Detailed Description | N-Channel 60 V 500mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | ||
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MMBF170 |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Design/Specification | |
PCN Assembly/Origin | Assembly REV 07/Sep/2021 |
HTML Datasheet | MMBF170 |
EDA Models | MMBF170-7-F by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.32600 | $3.26 |
100 | $0.17300 | $17.30 |
500 | $0.11380 | $56.90 |
1,000 | $0.07738 | $77.38 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07644 | $229.32 |
Attribute | Description |
---|---|
Other Names | MMBF170-FDIDKR |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MMBF170LT1G | onsemi | 190 | MMBF170LT1GOSCT-ND | $0.37000 | Direct |