
JC2526007P | ||
---|---|---|
Digi-Key Part Number | 31-JC2526007PTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | JC2526007P | |
Description | XO OSCILLATOR SMD | |
Detailed Description | Oscillator | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete |
Resource Type | Link |
---|---|
Environmental Information | Diodes Environmental Compliance Cert |
PCN Obsolescence/ EOL | Mult Dev EOL 4/Nov/2020 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 31-JC2526007PTR |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
JC25260007 | Diodes Incorporated | 0 | 31-JC25260007TR-ND | $0.00000 | Similar |