USD

SaRonix-eCeraGC

GC2500100

Digi-Key Part Number
GC2500100TR-ND - Tape & Reel (TR)
GC2500100CT-ND - Cut Tape (CT)
GC2500100DKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
GC2500100
Supplier
Description
CRYSTAL 25.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
25MHz ±30ppm Crystal 16pF 30 Ohms HC-49/US
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.461"" L x 0.189"" W (11.70mm x 4.80mm)
Height - Seated (Max)
0.165"" (4.20mm)
Frequency
25MHz
ESR (Equivalent Series Resistance)
30 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
Price and Procurement

283 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesGC2500100TR
Standard Package1,000