G53270004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G53270004

Digi-Key Part Number
G53270004TR-ND - Tape & Reel (TR)
G53270004CT-ND - Cut Tape (CT)
G53270004DKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
G53270004
Supplier
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
65 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Size / Dimension
0.264" L x 0.055" W (6.70mm x 1.40mm)
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0010
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.50000$0.50
10$0.41200$4.12
50$0.37120$18.56
100$0.33000$33.00
500$0.31350$156.75
1,000$0.26400$264.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.24750$742.50
Additional Resources
AttributeDescription
Other Names
G53270004DKR
G53270004TR
G53270004CT
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
WTL4X60387VHSpace Coast Electronics3,0002845-WTL4X60387VHTR-ND$0.65000Similar
MC-146 32.7680KA-A0:ROHSEPSON183SER4091CT-ND$0.77000Similar
WC146SMF-32.768KHZ-TMMD5,7262775-WC146SMF-32.768KHZ-TCT-ND$0.97000Similar