FN2450024 | ||
---|---|---|
Digi-Key Part Number | FN2450024-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | FN2450024 | |
Description | CLOCK SAW OSCILLATOR SEAM7050 T& | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | XO (Standard) Oscillator | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Output | - | |
Voltage - Supply | - | |
Absolute Pull Range (APR) | - | |
Size / Dimension | - |
Resource Type | Link |
---|---|
Environmental Information | Diodes Environmental Compliance Cert |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.78957 | $789.57 |
Attribute | Description |
---|---|
Standard Package | 1,000 |