FK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FK Series
FK Series

FK0800019Q

Digi-Key Part Number
FK0800019QDITR-ND - Tape & Reel (TR)
FK0800019QDICT-ND - Cut Tape (CT)
FK0800019QDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
FK0800019Q
Supplier
Description
XTAL OSC XO 8.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
8 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.045" (1.15mm)
Current - Supply (Disable) (Max)
10µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.42000$1.42
10$1.36000$13.60
50$1.32820$66.41
100$1.13850$113.85
500$1.10688$553.44
1,000$0.93294$932.94
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.88550$2,656.50
Additional Resources
AttributeDescription
Other Names
FK0800019QDITR
FK0800019QDICT
FK0800019QDIDKR
FK0800019Q-ND
Standard Package3,000