FH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH3840020Z

Digi-Key Part Number
FH3840020ZDITR-ND - Tape & Reel (TR)
FH3840020ZDICT-ND - Cut Tape (CT)
FH3840020ZDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
FH3840020Z
Supplier
Description
CRYSTAL 38.4000MHZ 8PF SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
38.4 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.36300$1,089.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.73000$0.73
10$0.60500$6.05
50$0.54440$27.22
100$0.48400$48.40
500$0.45980$229.90
1,000$0.38720$387.20
Digi-Reel®
QtyUnit PriceExt Price
1$0.73000$0.73
10$0.60500$6.05
50$0.54440$27.22
100$0.48400$48.40
500$0.45980$229.90
1,000$0.38720$387.20
Additional Resources
AttributeDescription
Other Names
FH3840020Z-ND
FH3840020ZDICT
FH3840020ZDITR
FH3840020ZDIDKR
Standard Package3,000