USD

SaRonix-eCera
FH1200001
Digi-Key Part Number
FH1200001TR-ND - Tape & Reel (TR)
FH1200001CT-ND - Cut Tape (CT)
FH1200001DKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
FH1200001
Supplier
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
12MHz ±30ppm Crystal 20pF 150 Ohms 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098"" L x 0.079"" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024"" (0.60mm)
Frequency
12MHz
ESR (Equivalent Series Resistance)
150 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,689 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesFH1200001TR
Standard Package3,000