SMD_2.5mmx2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDSAS2062

Digi-Key Part Number
FDSAS2062TR-ND - Tape & Reel (TR)
FDSAS2062CT-ND - Cut Tape (CT)
FDSAS2062DKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
FDSAS2062
Supplier
Description
XTAL OSC XO 62.5000MHZ CMOS SMD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
62.5 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
62.5 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.75900$759.00
Additional Resources
AttributeDescription
Other Names
FDSAS2062TR
FDSAS2062CT
FDSAS2062DKR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FDSAS6062Diodes Incorporated549FDSAS6062CT-ND$1.31000Similar