cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92500032

Digi-Key Part Number
F92500032-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
F92500032
Supplier
Description
CRYSTAL CERAMIC GLASS5032 T&R 1K
Detailed Description
- Crystal -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Type
MHz Crystal
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
-
Operating Mode
Fundamental
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.35200$352.00
Additional Resources
AttributeDescription
Standard Package1,000