DMT15H017SK3-13 | ||
---|---|---|
Digi-Key Part Number | 31-DMT15H017SK3-13TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DMT15H017SK3-13 | |
Description | MOSFET BVDSS: 101V~250V TO252 T& | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | N-Channel 150 V 68A (Tc) 1.7W (Ta) Surface Mount TO-252, (D-Pak) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 18.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2344 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252, (D-Pak) | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DMT15H017SK3 |
Environmental Information | Diodes Environmental Compliance Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $0.72082 | $1,802.05 |
5,000 | $0.69372 | $3,468.60 |
12,500 | $0.67075 | $8,384.38 |
Attribute | Description |
---|---|
Other Names | 31-DMT15H017SK3-13TR |
Standard Package | 2,500 |