USD

SOT-23
SOT-23
SOT-23 Package Top
SOT-23 Package Side 1
DMN2004K-7
Digi-Key Part Number
DMN2004KDITR-ND - Tape & Reel (TR)
DMN2004KDICT-ND - Cut Tape (CT)
DMN2004KDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DMN2004K-7
Supplier
Description
MOSFET N-CH 20V 0.63A SOT23-3
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
N-Channel 630mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
630mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
550mOhm @ 540mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±8V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Drain to Source Voltage (Vdss)
20 V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 16 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

149,859 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.43000$0.43
10$0.32300$3.23
25$0.28280$7.07
100$0.15350$15.35
500$0.12524$62.62
1,000$0.09292$92.92
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
DMN2004K7
DMN2004KDITR
Standard Package3,000