USD

SOT-323
DMG1013UW-7
Digi-Key Part Number
DMG1013UW-7DITR-ND - Tape & Reel (TR)
DMG1013UW-7DICT-ND - Cut Tape (CT)
DMG1013UW-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DMG1013UW-7
Supplier
Description
MOSFET P-CH 20V 820MA SOT323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
820mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
750mOhm @ 430mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±6V
FET Feature
-
Power Dissipation (Max)
310mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
SC-70, SOT-323
Drain to Source Voltage (Vdss)
20 V
Gate Charge (Qg) (Max) @ Vgs
0.622 nC @ 4.5 V
Input Capacitance (Ciss) (Max) @ Vds
59.76 pF @ 16 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

576,151 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States