USD

SOD-523
DLLFSD01T-7
Digi-Key Part Number
DLLFSD01T-7DITR-ND - Tape & Reel (TR)
DLLFSD01T-7DICT-ND - Cut Tape (CT)
DLLFSD01T-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DLLFSD01T-7
Supplier
Description
DIODE GEN PURP 80V 100MA SOD523
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Diode Standard 100mA Surface Mount SOD-523
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Current - Average Rectified (Io)
100mA
Speed
Small Signal =< 200mA (Io), Any Speed
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
80 V
Reverse Recovery Time (trr)
4 ns
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Current - Reverse Leakage @ Vr
200 nA @ 80 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,466 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.28000$0.28
10$0.22800$2.28
25$0.19080$4.77
100$0.10610$10.61
250$0.09332$23.33
500$0.07954$39.77
1,000$0.05409$54.09
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesDLLFSD01T-7DITR
Standard Package3,000