USD

Limited quantity available in value add packaging; alternate packaging exists.
X1-DFN1006
X1-DFN1006
DLLFSD01LPH4-7B
DLLFSD01LPH4-7B
Digi-Key Part Number
DLLFSD01LPH4-7BDI-ND - Tape & Reel (TR)
DLLFSD01LPH4-7BDICT-ND - Cut Tape (CT)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DLLFSD01LPH4-7B
Supplier
Description
DIODE GP 80V 100MA X2-DFN1006-2
Detailed Description
Diode Standard 80V 100mA Surface Mount X2-DFN1006-2
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Diode Type
Standard
Current - Average Rectified (Io)
100mA
Speed
Small Signal =< 200mA (Io), Any Speed
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
X2-DFN1006-2
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - DC Reverse (Vr) (Max)
80V
Reverse Recovery Time (trr)
4ns
Voltage - Forward (Vf) (Max) @ If
1.2V @ 100mA
Current - Reverse Leakage @ Vr
200nA @ 80V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 3,934

3,934 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesDLLFSD01LPH4-7BDICT
Standard Package1