USD

SOT-23
SOT-23
SOT-23 350mW Side
SOT-23 350mW Circuit
BZX84C5V6-7-F
Digi-Key Part Number
BZX84C5V6-FDITR-ND - Tape & Reel (TR)
BZX84C5V6-FDICT-ND - Cut Tape (CT)
BZX84C5V6-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BZX84C5V6-7-F
Supplier
Description
DIODE ZENER 5.6V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Zener Diode 5.6V 300mW ±7% Surface Mount SOT-23-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±7%
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Voltage - Zener (Nom) (Vz)
5.6V
Power - Max
300mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1µA @ 2V
Voltage - Forward (Vf) (Max) @ If
900mV @ 10mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

60,679 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BZX84C5V6-FDITR
BZX84C5V67F
Standard Package3,000