SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C24W-7-F

Digi-Key Part Number
BZX84C24W-7-FDITR-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BZX84C24W-7-F
Supplier
Description
DIODE ZENER 24V 200MW SOT323
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Zener Diode 24 V 200 mW 5.79% Surface Mount SOT-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
24 V
Tolerance
5.79%
Power - Max
200 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.06930$207.90

Alternate Purchasing Options

3,000In Stock
Chip Outpost
Additional Resources
AttributeDescription
Other Names
BZX84C24W-7-FDICT
BZX84C24W-FDICT
BZX84C24W-FDIDKR-ND
BZX84C24W-7-FDIDKR
-BZX84C24W-7-FDITR
BZX84C24W-FDIDKRINACTIVE
BZX84C24W-FDITR
-BZX84C24W-7-FDICT
BZX84C24W-7-FDITR
BZX84C24W-FDICT-ND
BZX84C24W-FDIDKR
BZX84C24W-FDITR-ND
981-BZX84C24W-7-F
BZX84C24W7F
Standard Package3,000