



BSS8402DW-7-F | ||
---|---|---|
Digi-Key Part Number | BSS8402DW-FDITR-ND - Tape & Reel (TR) BSS8402DW-FDICT-ND - Cut Tape (CT) BSS8402DW-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSS8402DW-7-F | |
Description | MOSFET N/P-CH 60V/50V SC70-6 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Mosfet Array 60V, 50V 115mA, 130mA 200mW Surface Mount SOT-363 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Diodes Incorporated | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V, 50V | |
Current - Continuous Drain (Id) @ 25°C | 115mA, 130mA | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 200mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BSS8402DW Datasheet |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Design/Specification | |
PCN Assembly/Origin | Assembly REV 07/Sep/2021 |
PCN Other | Multiple Device Changes 29/Apr/2013 |
EDA Models | BSS8402DW-7-F by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.42500 | $4.25 |
100 | $0.28930 | $28.93 |
500 | $0.21698 | $108.49 |
1,000 | $0.16273 | $162.73 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14917 | $447.51 |
Attribute | Description |
---|---|
Other Names | BSS8402DW-FDITR BSS8402DW-FDIDKR BSS8402DW7F BSS8402DW-FDICT |
Standard Package | 3,000 |