SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138-7-F

DigiKey Part Number
BSS138-FDITR-ND - Tape & Reel (TR)
BSS138-FDICT-ND - Cut Tape (CT)
BSS138-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138-7-F
Description
MOSFET N-CH 50V 200MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSS138-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216,592
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.12100$1.21
100$0.07500$7.50
500$0.05470$27.35
1,000$0.04811$48.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03851$115.53
6,000$0.03439$206.34
9,000$0.03228$290.52
15,000$0.02991$448.65
21,000$0.02851$598.71
30,000$0.02714$814.20
75,000$0.02414$1,810.50
150,000$0.02229$3,343.50
300,000$0.02075$6,225.00
Manufacturers Standard Package