USD

SOT-26
SOT-26
SOT 26
BCR421UW6Q-7
Digi-Key Part Number
BCR421UW6Q-7DITR-ND - Tape & Reel (TR)
BCR421UW6Q-7DICT-ND - Cut Tape (CT)
BCR421UW6Q-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BCR421UW6Q-7
Supplier
Description
TRANSISTOR LED DRIVER SOT26 T&R
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
LED Driver IC 1 Output Linear - PWM Dimming 350mA SOT-26
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
1.4V
Voltage - Supply (Max)
40V
Voltage - Output
40V
Current - Output / Channel
350mA
Frequency
-
Dimming
PWM
Applications
Automotive, Lighting
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

162,479 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.45000$0.45
10$0.36600$3.66
25$0.33440$8.36
100$0.22550$22.55
250$0.18664$46.66
500$0.17110$85.55
1,000$0.12832$128.32
Import Tariff may apply to this part if shipping to the United States