USD

SOT-323
SOT-323
SOT-323 Package Top
SOT-323 Package Side 1
BC847CW-7-F
Digi-Key Part Number
BC847CW-FDITR-ND - Tape & Reel (TR)
BC847CW-FDICT-ND - Cut Tape (CT)
BC847CW-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
BC847CW-7-F
Supplier
Description
TRANS NPN 45V 0.1A SC70-3
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 300MHz Surface Mount SOT-323
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

45,526 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.19000$0.19
10$0.17200$1.72
25$0.16400$4.10
100$0.07220$7.22
500$0.05672$28.36
1,000$0.03939$39.39
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
BC847CW-FDITR
BC847CW7F
Standard Package3,000