
BC847CDLP-7 | |
|---|---|
DigiKey Part Number | BC847CDLPDITR-ND - Tape & Reel (TR) BC847CDLPDICT-ND - Cut Tape (CT) BC847CDLPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CDLP-7 |
Description | TRANS 2NPN 45V 0.1A X2-DFN1310-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 350mW Surface Mount X2-DFN1310-6 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | BC847CDLP-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 350mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1310-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.31600 | $3.16 |
| 100 | $0.20050 | $20.05 |
| 500 | $0.15060 | $75.30 |
| 1,000 | $0.13447 | $134.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11395 | $341.85 |
| 6,000 | $0.10360 | $621.60 |
| 9,000 | $0.09833 | $884.97 |
| 15,000 | $0.09240 | $1,386.00 |
| 21,000 | $0.08889 | $1,866.69 |
| 30,000 | $0.08547 | $2,564.10 |
| 75,000 | $0.07875 | $5,906.25 |

