SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
SOT-323 Top

BAV199W-7

Digi-Key Part Number
BAV199WDITR-ND - Tape & Reel (TR)
BAV199WDICT-ND - Cut Tape (CT)
BAV199WDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV199W-7
Description
DIODE ARRAY GP 85V 140MA SOT323
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Diode Array 1 Pair Series Connection Standard 85 V 140mA (DC) Surface Mount SC-70, SOT-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Diode Configuration
1 Pair Series Connection
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
140mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.29000$0.29
10$0.23700$2.37
100$0.12570$12.57
500$0.08268$41.34
1,000$0.05623$56.23
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.05071$152.13
6,000$0.04410$264.60
15,000$0.03749$562.35
30,000$0.03528$1,058.40
75,000$0.03307$2,480.25
150,000$0.03150$4,725.00
Additional Resources
AttributeDescription
Other Names
BAV199WDITR
BAV199WDIDKR
BAV199WDICT
BAV199W7
Standard Package3,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BAV199WQ-7Diodes Incorporated350,879BAV199WQ-7DICT-ND$0.29000Direct
BAV99WT-TPMicro Commercial Co159,220BAV99WTTPMSCT-ND$0.25000Similar
1PS302,115Nexperia USA Inc.11,1231727-6488-1-ND$0.30000Similar
BAV199W,115Nexperia USA Inc.148,8971727-4236-1-ND$0.38000Similar