SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-363
SOT-363 Circuit

BAV199DW-7-F

Digi-Key Part Number
BAV199DW-FDITR-ND - Tape & Reel (TR)
BAV199DW-FDICT-ND - Cut Tape (CT)
BAV199DW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV199DW-7-F
Description
DIODE ARRAY GP 85V 140MA SOT363
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Diode Array 2 Pair Series Connection Standard 85 V 140mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Diode Configuration
2 Pair Series Connection
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
140mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.47000$0.47
10$0.35300$3.53
100$0.19980$19.98
500$0.13230$66.15
1,000$0.10143$101.43
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.08820$264.60
6,000$0.07938$476.28
15,000$0.07056$1,058.40
30,000$0.06615$1,984.50
75,000$0.06300$4,725.00