USD

SOT-223
AZ1117CH-3.3TRG1
Digi-Key Part Number
AZ1117CH-3.3TRG1DITR-ND - Tape & Reel (TR)
AZ1117CH-3.3TRG1DICT-ND - Cut Tape (CT)
AZ1117CH-3.3TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AZ1117CH-3.3TRG1
Supplier
Description
IC REG LINEAR 3.3V 800MA SOT223
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Linear Voltage Regulator IC 1 Output 1A SOT-223
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
1A
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Thermal Shutdown
Operating Temperature
-20°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Number of Regulators
1
Current - Quiescent (Iq)
6mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

90,650 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
AZ1117CH-3.3TRG1DI
AZ1117CH-3.3TRG1DI-ND
AZ1117CH-3.3TRG1DITR
Standard Package4,000