AS393AMTR-G1

DigiKey Part Number
AS393AMTR-G1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS393AMTR-G1
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
3mV @ 1.4V
Current - Input Bias (Max)
0.4µA @ 5V
Current - Output (Typ)
16mA
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09890$395.60
8,000$0.09341$747.28
12,000$0.08516$1,021.92
28,000$0.07967$2,230.76
100,000$0.07033$7,033.00
Manufacturers Standard Package