USD

SOT143
APX811-29UG-7
Digi-Key Part Number
APX811-29UG-7DITR-ND - Tape & Reel (TR)
APX811-29UG-7DICT-ND - Cut Tape (CT)
APX811-29UG-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
APX811-29UG-7
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT143
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Supervisor Push-Pull, Totem Pole Channel SOT-143
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Simple Reset/Power-On Reset
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Voltage - Threshold
2.93V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

17,460 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.40000$0.40
10$0.34100$3.41
25$0.31800$7.95
100$0.23630$23.63
250$0.20000$50.00
500$0.19090$95.45
1,000$0.14090$140.90
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
APX811-29UG-7DITR
APX81129UG7
Standard Package3,000