SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803L-20SA-7

Digi-Key Part Number
APX803L-20SA-7-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
APX803L-20SA-7
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.10931$327.93
Additional Resources
AttributeDescription
Standard Package3,000